


PXN7R7-25QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN7R7-25QLJTR-ND - Tape & Reel (TR) 1727-PXN7R7-25QLJCT-ND - Cut Tape (CT) 1727-PXN7R7-25QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN7R7-25QLJ |
Description | PXN7R7-25QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 25 V 11.8A (Ta), 32A (Tc) 1.7W (Ta), 12.5W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.7mOhm @ 11.8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,66120 Kč | 141,53 Kč |
| 100 | 4,90090 Kč | 490,09 Kč |
| 250 | 4,53808 Kč | 1 134,52 Kč |
| 500 | 4,31970 Kč | 2 159,85 Kč |
| 1 000 | 4,13976 Kč | 4 139,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91753 Kč | 11 752,59 Kč |
| 6 000 | 3,80879 Kč | 22 852,74 Kč |
| 9 000 | 3,75435 Kč | 33 789,15 Kč |
| 15 000 | 3,69404 Kč | 55 410,60 Kč |
| 21 000 | 3,65876 Kč | 76 833,96 Kč |
| 30 000 | 3,62488 Kč | 108 746,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


