


PXN6R2-25QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN6R2-25QLJTR-ND - Tape & Reel (TR) 1727-PXN6R2-25QLJCT-ND - Cut Tape (CT) 1727-PXN6R2-25QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN6R2-25QLJ |
Description | PXN6R2-25QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 25 V 13.1A (Ta), 65A (Tc) 1.7W (Ta), 40.3W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 13.1A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 40.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,50080 Kč | 162,52 Kč |
| 100 | 5,64220 Kč | 564,22 Kč |
| 250 | 5,23440 Kč | 1 308,60 Kč |
| 500 | 4,98786 Kč | 2 493,93 Kč |
| 1 000 | 4,78502 Kč | 4 785,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,53445 Kč | 13 603,35 Kč |
| 6 000 | 4,41175 Kč | 26 470,50 Kč |
| 9 000 | 4,35037 Kč | 39 153,33 Kč |
| 15 000 | 4,28232 Kč | 64 234,80 Kč |
| 21 000 | 4,24254 Kč | 89 093,34 Kč |
| 30 000 | 4,20429 Kč | 126 128,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


