


PXN5R4-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN5R4-30QLJTR-ND - Tape & Reel (TR) 1727-PXN5R4-30QLJCT-ND - Cut Tape (CT) 1727-PXN5R4-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN5R4-30QLJ |
Description | PXN5R4-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 66A (Tc) 1.8W (Ta), 39W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 14.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 13,83000 Kč | 138,30 Kč |
| 100 | 9,04100 Kč | 904,10 Kč |
| 500 | 6,98270 Kč | 3 491,35 Kč |
| 1 000 | 6,31942 Kč | 6 319,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47665 Kč | 16 429,95 Kč |
| 6 000 | 5,05221 Kč | 30 313,26 Kč |
| 9 000 | 4,83600 Kč | 43 524,00 Kč |
| 15 000 | 4,59310 Kč | 68 896,50 Kč |
| 21 000 | 4,52575 Kč | 95 040,75 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |


