


PXN4R7-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN4R7-30QLJTR-ND - Tape & Reel (TR) 1727-PXN4R7-30QLJCT-ND - Cut Tape (CT) 1727-PXN4R7-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN4R7-30QLJ |
Description | PXN4R7-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 74A (Tc) 1.8W (Ta), 42W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PXN4R7-30QLJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 15.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 100 | 9,71580 Kč | 971,58 Kč |
| 500 | 7,50174 Kč | 3 750,87 Kč |
| 1 000 | 6,78886 Kč | 6 788,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,88294 Kč | 17 648,82 Kč |
| 6 000 | 5,42676 Kč | 32 560,56 Kč |
| 9 000 | 5,19437 Kč | 46 749,33 Kč |
| 15 000 | 4,93330 Kč | 73 999,50 Kč |
| 21 000 | 4,77872 Kč | 100 353,12 Kč |
| 30 000 | 4,62850 Kč | 138 855,00 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

