Similar



PXN040-100QSJ | |
|---|---|
DigiKey Part Number | 1727-PXN040-100QSJTR-ND - Tape & Reel (TR) 1727-PXN040-100QSJCT-ND - Cut Tape (CT) 1727-PXN040-100QSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN040-100QSJ |
Description | N-CHANNEL 100 V, 40 MOHM, STANDA |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A 21W Surface Mount MLPAK33 |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 21W |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
FET Type | Supplier Device Package MLPAK33 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19538Q3A | Texas Instruments | 1 907 | 296-44352-1-ND | 21,63000 Kč | Similar |


