8-Power VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-Power VDFN
8-Power VDFN

PXN028-100QLJ

DigiKey Part Number
1727-PXN028-100QLJTR-ND - Tape & Reel (TR)
1727-PXN028-100QLJCT-ND - Cut Tape (CT)
1727-PXN028-100QLJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXN028-100QLJ
Description
N-CHANNEL 100 V, 28 MOHM, LOGIC
Customer Reference
Detailed Description
N-Channel 100 V 24A 30W Surface Mount MLPAK33
Datasheet
 Datasheet
EDA/CAD Models
PXN028-100QLJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
30W
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MLPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,04000 Kč16,04 Kč
109,93600 Kč99,36 Kč
507,23220 Kč361,61 Kč
1006,35110 Kč635,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,66733 Kč11 001,99 Kč
6 0003,34686 Kč20 081,16 Kč
Manufacturers Standard Package
Unit Price without VAT:16,04000 Kč
Unit Price with VAT:19,40840 Kč