


PXN020-100QSJ | |
---|---|
DigiKey Part Number | 1727-PXN020-100QSJTR-ND - Tape & Reel (TR) 1727-PXN020-100QSJCT-ND - Cut Tape (CT) 1727-PXN020-100QSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN020-100QSJ |
Description | N-CHANNEL 100 V, 20 MOHM, STANDA |
Customer Reference | |
Detailed Description | N-Channel 100 V 31A 37W Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | 37W | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,12000 Kč | 18,12 Kč |
10 | 11,18600 Kč | 111,86 Kč |
50 | 8,17360 Kč | 408,68 Kč |
100 | 7,19050 Kč | 719,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,19433 Kč | 12 582,99 Kč |
6 000 | 3,83692 Kč | 23 021,52 Kč |
Unit Price without VAT: | 18,12000 Kč |
---|---|
Unit Price with VAT: | 21,92520 Kč |