


PXN018-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN018-30QLJTR-ND - Tape & Reel (TR) 1727-PXN018-30QLJCT-ND - Cut Tape (CT) 1727-PXN018-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN018-30QLJ |
Description | PXN018-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.5A (Ta), 19.2A (Tc) 1.7W (Ta), 10.9W (Tc) Surface Mount MLPAK33 |
EDA/CAD Models | PXN018-30QLJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 447 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 10.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,38440 Kč | 109,61 Kč |
| 100 | 3,77540 Kč | 377,54 Kč |
| 250 | 3,48652 Kč | 871,63 Kč |
| 500 | 3,31180 Kč | 1 655,90 Kč |
| 1 000 | 3,16797 Kč | 3 167,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99012 Kč | 8 970,36 Kč |
| 6 000 | 2,90311 Kč | 17 418,66 Kč |
| 9 000 | 2,85953 Kč | 25 735,77 Kč |
| 15 000 | 2,81125 Kč | 42 168,75 Kč |
| 21 000 | 2,78303 Kč | 58 443,63 Kč |
| 30 000 | 2,75592 Kč | 82 677,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

