Similar



PXN012-100QSJ | |
|---|---|
DigiKey Part Number | 1727-PXN012-100QSJTR-ND - Tape & Reel (TR) 1727-PXN012-100QSJCT-ND - Cut Tape (CT) 1727-PXN012-100QSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN012-100QSJ |
Description | N-CHANNEL 100 V, 12 MOHM, STANDA |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A 58W Surface Mount MLPAK33 |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 58W |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package MLPAK33 |
Drain to Source Voltage (Vdss) 100 V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19537Q3 | Texas Instruments | 4 323 | 296-44351-1-ND | 39,48000 Kč | Similar |


