3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUSB3FR4Z

DigiKey Part Number
1727-2026-2-ND - Tape & Reel (TR)
1727-2026-1-ND - Cut Tape (CT)
1727-2026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3FR4Z
Description
TVS DIODE 3.3VWM 3VC DFN2510A-10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Datasheet
 Datasheet
EDA/CAD Models
PUSB3FR4Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
3V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,01600 Kč20,16 Kč
251,77240 Kč44,31 Kč
1001,50140 Kč150,14 Kč
2501,36992 Kč342,48 Kč
5001,29096 Kč645,48 Kč
1 0001,22586 Kč1 225,86 Kč
2 5001,15716 Kč2 892,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,11583 Kč5 579,15 Kč
10 0001,08178 Kč10 817,80 Kč
15 0001,06471 Kč15 970,65 Kč
25 0001,04583 Kč26 145,75 Kč
35 0001,03478 Kč36 217,30 Kč
50 0001,02416 Kč51 208,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč