
PUMH7,115 | |
|---|---|
DigiKey Part Number | 1727-6299-2-ND - Tape & Reel (TR) 1727-6299-1-ND - Cut Tape (CT) 1727-6299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH7,115 |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMH7,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,03100 Kč | 30,31 Kč |
| 100 | 1,88820 Kč | 188,82 Kč |
| 500 | 1,38298 Kč | 691,49 Kč |
| 1 000 | 1,21922 Kč | 1 219,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01054 Kč | 3 031,62 Kč |
| 6 000 | 0,90515 Kč | 5 430,90 Kč |
| 9 000 | 0,85136 Kč | 7 662,24 Kč |
| 15 000 | 0,79088 Kč | 11 863,20 Kč |
| 21 000 | 0,75502 Kč | 15 855,42 Kč |
| 30 000 | 0,72016 Kč | 21 604,80 Kč |
| 75 000 | 0,64361 Kč | 48 270,75 Kč |
| 150 000 | 0,59630 Kč | 89 445,00 Kč |
| 300 000 | 0,55783 Kč | 167 349,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

