Direct
Direct
Direct
Similar

PUMH20-QX | |
|---|---|
DigiKey Part Number | 1727-PUMH20-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUMH20-QX |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 100mA 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 2.2kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | - | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87611 Kč | 2 628,33 Kč |
| 6 000 | 0,78291 Kč | 4 697,46 Kč |
| 9 000 | 0,73533 Kč | 6 617,97 Kč |
| 15 000 | 0,68183 Kč | 10 227,45 Kč |
| 21 000 | 0,65011 Kč | 13 652,31 Kč |
| 30 000 | 0,61927 Kč | 18 578,10 Kč |
| 75 000 | 0,55153 Kč | 41 364,75 Kč |
| 150 000 | 0,50966 Kč | 76 449,00 Kč |
| 300 000 | 0,47446 Kč | 142 338,00 Kč |
| Unit Price without VAT: | 0,87611 Kč |
|---|---|
| Unit Price with VAT: | 1,06009 Kč |



