Direct
Similar
Similar
Similar
Similar

PUMH17,115 | |
|---|---|
DigiKey Part Number | 1727-1741-2-ND - Tape & Reel (TR) 1727-1741-1-ND - Cut Tape (CT) 1727-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH17,115 |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMH17,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,48400 Kč | 24,84 Kč |
| 100 | 1,53670 Kč | 153,67 Kč |
| 500 | 1,12028 Kč | 560,14 Kč |
| 1 000 | 0,98514 Kč | 985,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81225 Kč | 2 436,75 Kč |
| 6 000 | 0,72489 Kč | 4 349,34 Kč |
| 9 000 | 0,68031 Kč | 6 122,79 Kč |
| 15 000 | 0,63017 Kč | 9 452,55 Kč |
| 21 000 | 0,60045 Kč | 12 609,45 Kč |
| 30 000 | 0,57154 Kč | 17 146,20 Kč |
| 75 000 | 0,50803 Kč | 38 102,25 Kč |
| 150 000 | 0,46878 Kč | 70 317,00 Kč |
| 300 000 | 0,43578 Kč | 130 734,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |






