Parametric Equivalent

PUMH10-QX | |
|---|---|
DigiKey Part Number | 1727-PUMH10-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUMH10-QX |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) | Frequency - Transition 230MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 2.2kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUMH10-QAX | Nexperia USA Inc. | 0 | 1727-PUMH10-QAXTR-ND | 0,73533 Kč | Parametric Equivalent |
| PUMH10Z | Nexperia USA Inc. | 8 790 | 1727-PUMH10ZCT-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,73533 Kč | 6 617,97 Kč |
| Unit Price without VAT: | 0,73533 Kč |
|---|---|
| Unit Price with VAT: | 0,88975 Kč |


