ONSONSMBD54DWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMD13/1F

DigiKey Part Number
2156-PUMD13/1F-ND
Manufacturer
Manufacturer Product Number
PUMD13/1F
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 100mA 230MHz, 180MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
230MHz, 180MHz
Power - Max
200mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 2631,47350 Kč6 281,53 Kč
Unit Price without VAT:1,47350 Kč
Unit Price with VAT:1,78294 Kč