
PTVS8V5S1UR,115 | |
|---|---|
DigiKey Part Number  | 1727-5884-2-ND - Tape & Reel (TR) 1727-5884-1-ND - Cut Tape (CT) 1727-5884-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PTVS8V5S1UR,115  | 
Description  | TVS DIODE 8.5VWM 14.4VC SOD123W  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount SOD-123W  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 8.5V  | |
Voltage - Breakdown (Min)  | 9.44V  | |
Voltage - Clamping (Max) @ Ipp  | 14.4V  | |
Current - Peak Pulse (10/1000µs)  | 27.8A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOD-123W  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,94000 Kč | 13,94 Kč | 
| 10 | 8,57200 Kč | 85,72 Kč | 
| 50 | 6,21260 Kč | 310,63 Kč | 
| 100 | 5,44910 Kč | 544,91 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,10724 Kč | 9 321,72 Kč | 
| 6 000 | 2,82747 Kč | 16 964,82 Kč | 
| Unit Price without VAT: | 13,94000 Kč | 
|---|---|
| Unit Price with VAT: | 16,86740 Kč | 

