13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS8V0S1UR,115

DigiKey Part Number
1727-5883-2-ND - Tape & Reel (TR)
1727-5883-1-ND - Cut Tape (CT)
1727-5883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS8V0S1UR,115
Description
TVS DIODE 8VWM 13.6VC SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
29.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
106,92500 Kč69,25 Kč
1004,41000 Kč441,00 Kč
5003,31706 Kč1 658,53 Kč
1 0002,96405 Kč2 964,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,51491 Kč7 544,73 Kč
6 0002,28849 Kč13 730,94 Kč
9 0002,17306 Kč19 557,54 Kč
15 0002,04334 Kč30 650,10 Kč
21 0001,96650 Kč41 296,50 Kč
30 0001,89182 Kč56 754,60 Kč
75 0001,75768 Kč131 826,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč