
PTVS6V0S1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-1438-2-ND - Tape & Reel (TR) 1727-1438-1-ND - Cut Tape (CT) 1727-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS6V0S1UTR,115 |
Description | TVS DIODE 6VWM 10.3VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,22729 Kč | 9 681,87 Kč |
| 6 000 | 2,93871 Kč | 17 632,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 8,96700 Kč | 89,67 Kč |
| 50 | 6,50860 Kč | 325,43 Kč |
| 100 | 5,70880 Kč | 570,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 8,86300 Kč | 88,63 Kč |
| 50 | 6,43320 Kč | 321,66 Kč |
| 100 | 5,64260 Kč | 564,26 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |

