


PTVS64VP1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4344-2-ND - Tape & Reel (TR) 1727-4344-1-ND - Cut Tape (CT) 1727-4344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS64VP1UP,115 |
Description | TVS DIODE 64VWM 103V SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 100 | 5,41620 Kč | 541,62 Kč |
| 500 | 4,10390 Kč | 2 051,95 Kč |
| 1 000 | 3,68017 Kč | 3 680,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14122 Kč | 9 423,66 Kč |
| 6 000 | 2,86964 Kč | 17 217,84 Kč |
| 9 000 | 2,73126 Kč | 24 581,34 Kč |
| 15 000 | 2,57571 Kč | 38 635,65 Kč |
| 21 000 | 2,48362 Kč | 52 156,02 Kč |
| 30 000 | 2,39409 Kč | 71 822,70 Kč |
| 75 000 | 2,31024 Kč | 173 268,00 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |

