PTVS54VS1UTR-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,61511 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15 000
Unit Price: 9,05000 Kč
Datasheet
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS54VS1UTR-QX

DigiKey Part Number
1727-PTVS54VS1UTR-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTVS54VS1UTR-QX
Description
TVS DIODE 54VWM 87.1VC SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V (Max)
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 185°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,71763 Kč8 152,89 Kč
6 0002,47632 Kč14 857,92 Kč
9 0002,35334 Kč21 180,06 Kč
15 0002,21512 Kč33 226,80 Kč
21 0002,13326 Kč44 798,46 Kč
30 0002,05369 Kč61 610,70 Kč
75 0001,93397 Kč145 047,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71763 Kč
Unit Price with VAT:3,28833 Kč