


PTVS43VP1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4441-2-ND - Tape & Reel (TR) 1727-4441-1-ND - Cut Tape (CT) 1727-4441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS43VP1UP,115 |
Description | TVS DIODE 43VWM 69.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 100 | 5,83530 Kč | 583,53 Kč |
| 500 | 4,42134 Kč | 2 210,67 Kč |
| 1 000 | 3,96463 Kč | 3 964,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,38411 Kč | 10 152,33 Kč |
| 6 000 | 3,09157 Kč | 18 549,42 Kč |
| 9 000 | 2,94247 Kč | 26 482,23 Kč |
| 15 000 | 2,77491 Kč | 41 623,65 Kč |
| 21 000 | 2,67568 Kč | 56 189,28 Kč |
| 30 000 | 2,57923 Kč | 77 376,90 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

