Parametric Equivalent
Parametric Equivalent

PTVS33VS1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS33VS1UR-QXTR-ND - Tape & Reel (TR) 1727-PTVS33VS1UR-QXCT-ND - Cut Tape (CT) 1727-PTVS33VS1UR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS33VS1UR-QX |
Description | TVS DIODE 33VWM 53.3VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,17800 Kč | 71,78 Kč |
| 100 | 4,57210 Kč | 457,21 Kč |
| 500 | 3,44378 Kč | 1 721,89 Kč |
| 1 000 | 3,07898 Kč | 3 078,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61511 Kč | 7 845,33 Kč |
| 6 000 | 2,38132 Kč | 14 287,92 Kč |
| 9 000 | 2,26215 Kč | 20 359,35 Kč |
| 15 000 | 2,12820 Kč | 31 923,00 Kč |
| 21 000 | 2,04887 Kč | 43 026,27 Kč |
| 30 000 | 1,97175 Kč | 59 152,50 Kč |
| 75 000 | 1,84451 Kč | 138 338,25 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |


