
PTVS33VS1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS33VS1UR-QXTR-ND - Tape & Reel (TR) 1727-PTVS33VS1UR-QXCT-ND - Cut Tape (CT) 1727-PTVS33VS1UR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS33VS1UR-QX |
Description | TVS DIODE 33VWM 53.3VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case SOD-123W |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92610 Kč | 492,61 Kč |
| 500 | 3,70992 Kč | 1 854,96 Kč |
| 1 000 | 3,31705 Kč | 3 317,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81737 Kč | 8 452,11 Kč |
| 6 000 | 2,56547 Kč | 15 392,82 Kč |
| 9 000 | 2,43707 Kč | 21 933,63 Kč |
| 15 000 | 2,29277 Kč | 34 391,55 Kč |
| 21 000 | 2,20731 Kč | 46 353,51 Kč |
| 30 000 | 2,12423 Kč | 63 726,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


