
PTVS30VZ1UPAZ | |
|---|---|
DigiKey Part Number | 1727-PTVS30VZ1UPAZTR-ND - Tape & Reel (TR) 1727-PTVS30VZ1UPAZCT-ND - Cut Tape (CT) 1727-PTVS30VZ1UPAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS30VZ1UPAZ |
Description | TVS DIODE 30VWM 37VC 3HUSON |
Customer Reference | |
Detailed Description | 37V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount 3-HUSON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 150A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 540pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,13600 Kč | 71,36 Kč |
| 50 | 5,13620 Kč | 256,81 Kč |
| 100 | 4,48150 Kč | 448,15 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |






