PTVS30VS1UTR,115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 13,05000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,99975 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 19 576
Unit Price: 9,26000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9 119
Unit Price: 9,26000 Kč
Datasheet
PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS30VS1UTR,115

DigiKey Part Number
1727-1410-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTVS30VS1UTR,115
Description
TVS DIODE 30VWM 48.4VC SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 185°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,00391 Kč9 011,73 Kč
6 0002,73531 Kč16 411,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3,00391 Kč
Unit Price with VAT:3,63473 Kč