


PTVS30VP1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-PTVS30VP1UTP,115TR-ND - Tape & Reel (TR) 1727-PTVS30VP1UTP,115CT-ND - Cut Tape (CT) 1727-PTVS30VP1UTP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS30VP1UTP,115 |
Description | TVS DIODE 30VWM 48.4VC SOD1285 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS30VP1UTP,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 10,81100 Kč | 108,11 Kč |
| 50 | 7,89040 Kč | 394,52 Kč |
| 100 | 6,94060 Kč | 694,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03685 Kč | 12 110,55 Kč |
| 6 000 | 3,69035 Kč | 22 142,10 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |

