


PTVS18VU1UPAZ | |
|---|---|
DigiKey Part Number | 1727-1830-2-ND - Tape & Reel (TR) 1727-1830-1-ND - Cut Tape (CT) 1727-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS18VU1UPAZ |
Description | TVS DIODE 18VWM 29.2VC 3HUSON |
Customer Reference | |
Detailed Description | 29.2V Clamp 10.3A Ipp Tvs Diode Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PTVS18VU1UPAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 7,59900 Kč | 75,99 Kč |
| 100 | 4,84360 Kč | 484,36 Kč |
| 500 | 3,65554 Kč | 1 827,77 Kč |
| 1 000 | 3,27180 Kč | 3 271,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,78358 Kč | 8 350,74 Kč |
| 6 000 | 2,53747 Kč | 15 224,82 Kč |
| 9 000 | 2,41205 Kč | 21 708,45 Kč |
| 15 000 | 2,27110 Kč | 34 066,50 Kč |
| 21 000 | 2,18764 Kč | 45 940,44 Kč |
| 30 000 | 2,10649 Kč | 63 194,70 Kč |
| 75 000 | 1,99186 Kč | 149 389,50 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |

