
PTVS18VS1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS18VS1UR-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS18VS1UR-QX |
Description | TVS DIODE 18VWM 29.2VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V (Max) | Package / Case SOD-123W |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60865 Kč | 7 825,95 Kč |
| 6 000 | 2,37543 Kč | 14 252,58 Kč |
| 9 000 | 2,25656 Kč | 20 309,04 Kč |
| 15 000 | 2,12294 Kč | 31 844,10 Kč |
| 21 000 | 2,04381 Kč | 42 920,01 Kč |
| 30 000 | 1,96688 Kč | 59 006,40 Kč |
| 75 000 | 1,83995 Kč | 137 996,25 Kč |
| Unit Price without VAT: | 2,60865 Kč |
|---|---|
| Unit Price with VAT: | 3,15647 Kč |


