Parametric Equivalent

PTVS15VS1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS15VS1UTR-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS15VS1UTR-QX |
Description | TVS DIODE 15VWM 24.4VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71763 Kč | 8 152,89 Kč |
| 6 000 | 2,47632 Kč | 14 857,92 Kč |
| 9 000 | 2,35334 Kč | 21 180,06 Kč |
| 15 000 | 2,21512 Kč | 33 226,80 Kč |
| 21 000 | 2,13326 Kč | 44 798,46 Kč |
| 30 000 | 2,05369 Kč | 61 610,70 Kč |
| 75 000 | 1,93397 Kč | 145 047,75 Kč |
| Unit Price without VAT: | 2,71763 Kč |
|---|---|
| Unit Price with VAT: | 3,28833 Kč |


