19.9V Clamp 15.1A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 15.1A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Introducing Automotive DFN packages

PTVS12VU1UPAZ

DigiKey Part Number
1727-PTVS12VU1UPAZTR-ND - Tape & Reel (TR)
1727-PTVS12VU1UPAZCT-ND - Cut Tape (CT)
1727-PTVS12VU1UPAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS12VU1UPAZ
Description
TVS DIODE 12VWM 19.9VC 3HUSON
Customer Reference
Detailed Description
19.9V Clamp 15.1A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
15.1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 739
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
107,59900 Kč75,99 Kč
1004,84360 Kč484,36 Kč
5003,65554 Kč1 827,77 Kč
1 0003,27180 Kč3 271,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč