


PTVS12VU1UPAZ | |
|---|---|
DigiKey Part Number | 1727-PTVS12VU1UPAZTR-ND - Tape & Reel (TR) 1727-PTVS12VU1UPAZCT-ND - Cut Tape (CT) 1727-PTVS12VU1UPAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS12VU1UPAZ |
Description | TVS DIODE 12VWM 19.9VC 3HUSON |
Customer Reference | |
Detailed Description | 19.9V Clamp 15.1A Ipp Tvs Diode Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 3-PowerUDFN |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 100 | 4,83160 Kč | 483,16 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

