19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS12VS1UR-QX

DigiKey Part Number
1727-PTVS12VS1UR-QXTR-ND - Tape & Reel (TR)
1727-PTVS12VS1UR-QXCT-ND - Cut Tape (CT)
1727-PTVS12VS1UR-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS12VS1UR-QX
Description
TVS DIODE 12VWM 19.9VC SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.1A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
SOD-123W
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,72700 Kč77,27 Kč
1004,92610 Kč492,61 Kč
5003,70992 Kč1 854,96 Kč
1 0003,31705 Kč3 317,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,81737 Kč8 452,11 Kč
6 0002,56547 Kč15 392,82 Kč
9 0002,43707 Kč21 933,63 Kč
15 0002,29277 Kč34 391,55 Kč
21 0002,20731 Kč46 353,51 Kč
30 0002,12423 Kč63 726,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč