

PTVS10VU1UPAZ | |
|---|---|
DigiKey Part Number | 1727-1827-2-ND - Tape & Reel (TR) 1727-1827-1-ND - Cut Tape (CT) 1727-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS10VU1UPAZ |
Description | TVS DIODE 10VWM 17VC 3HUSON |
Customer Reference | |
Detailed Description | 17V Clamp 17.6A Ipp Tvs Diode Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 17.6A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 Kč | 15,21 Kč |
| 10 | 9,39400 Kč | 93,94 Kč |
| 50 | 6,82800 Kč | 341,40 Kč |
| 100 | 5,99280 Kč | 599,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44306 Kč | 10 329,18 Kč |
| Unit Price without VAT: | 15,21000 Kč |
|---|---|
| Unit Price with VAT: | 18,40410 Kč |

