PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMP033-60YEX

DigiKey Part Number
1727-PSMP033-60YEXTR-ND - Tape & Reel (TR)
1727-PSMP033-60YEXCT-ND - Cut Tape (CT)
1727-PSMP033-60YEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMP033-60YEX
Description
PSMP033-60YE/SOT669/LFPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 30A (Tc) 110W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
33mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2590 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1023,45000 Kč234,50 Kč
10015,73070 Kč1 573,07 Kč
50012,41992 Kč6 209,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,39533 Kč15 592,99 Kč
3 0009,61066 Kč28 831,98 Kč
4 5009,21092 Kč41 449,14 Kč
7 5008,80154 Kč66 011,55 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč