P-Channel 60 V 30A (Tc) 110W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMP033-60YEX

DigiKey Part Number
1727-PSMP033-60YEXTR-ND - Tape & Reel (TR)
1727-PSMP033-60YEXCT-ND - Cut Tape (CT)
1727-PSMP033-60YEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMP033-60YEX
Description
PSMP033-60YE/SOT669/LFPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 30A (Tc) 110W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
33mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2590 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1024,16900 Kč241,69 Kč
10016,18740 Kč1 618,74 Kč
50012,76090 Kč6 380,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,09562 Kč16 643,43 Kč
3 00010,25801 Kč30 774,03 Kč
4 5009,83131 Kč44 240,90 Kč
7 5009,35203 Kč70 140,22 Kč
10 5009,06826 Kč95 216,73 Kč
15 0008,79251 Kč131 887,65 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč