
PSMNR90-50SLHAX | |
|---|---|
DigiKey Part Number | 1727-PSMNR90-50SLHAXTR-ND - Tape & Reel (TR) 1727-PSMNR90-50SLHAXCT-ND - Cut Tape (CT) 1727-PSMNR90-50SLHAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR90-50SLHAX |
Description | PSMNR90-50SLH/SOT1235/LFPAK88 |
Customer Reference | |
Detailed Description | N-Channel 50 V 410A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 383 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 25001 pF @ 25 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 95,60400 Kč | 956,04 Kč |
| 100 | 69,39840 Kč | 6 939,84 Kč |
| 500 | 58,23586 Kč | 29 117,93 Kč |
| 1 000 | 57,51037 Kč | 57 510,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 57,51037 Kč | 115 020,74 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |



