


PSMNR90-40YLHX | |
|---|---|
DigiKey Part Number | 1727-8710-2-ND - Tape & Reel (TR) 1727-8710-1-ND - Cut Tape (CT) 1727-8710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR90-40YLHX |
Description | MOSFET N-CH 40V 300A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 300A (Tc) 333W (Tc) Surface Mount LFPAK56; Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMNR90-40YLHX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 168 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12673 pF @ 20 V |
Part Status Active | FET Feature Schottky Diode (Body) |
FET Type | Power Dissipation (Max) 333W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56; Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.94mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.05V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 71,07800 Kč | 710,78 Kč |
| 100 | 50,49600 Kč | 5 049,60 Kč |
| 500 | 44,23606 Kč | 22 118,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 37,46785 Kč | 56 201,77 Kč |
| 3 000 | 36,14043 Kč | 108 421,29 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |

