SOT-1235
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMNR90-40SSHJ

DigiKey Part Number
1727-8561-2-ND - Tape & Reel (TR)
1727-8561-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PSMNR90-40SSHJ
Description
MOSFET N-CH 40V 375A LFPAK88
Customer Reference
Detailed Description
N-Channel 40 V 375A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.9mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
166 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12888 pF @ 25 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK88 (SOT1235)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1149,24000 Kč149,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00045,60746 Kč91 214,92 Kč
Manufacturers Standard Package
Unit Price without VAT:149,24000 Kč
Unit Price with VAT:180,58040 Kč