
PSMNR90-30BL,118 | |
|---|---|
DigiKey Part Number | 1727-7110-2-ND - Tape & Reel (TR) 1727-7110-1-ND - Cut Tape (CT) 1727-7110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR90-30BL,118 |
Description | MOSFET N-CH 30V 120A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 306W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 243 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14850 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 306W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,62000 Kč | 100,62 Kč |
| 10 | 66,13900 Kč | 661,39 Kč |
| 50 | 51,36200 Kč | 2 568,10 Kč |
| 100 | 46,60260 Kč | 4 660,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 36,39283 Kč | 29 114,26 Kč |
| 1 600 | 36,00274 Kč | 57 604,38 Kč |
| Unit Price without VAT: | 100,62000 Kč |
|---|---|
| Unit Price with VAT: | 121,75020 Kč |


