N-Channel 30 V 330A (Tc) 268W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMNR82-30YLEX

DigiKey Part Number
1727-PSMNR82-30YLEXTR-ND - Tape & Reel (TR)
1727-PSMNR82-30YLEXCT-ND - Cut Tape (CT)
1727-PSMNR82-30YLEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMNR82-30YLEX
Description
PSMNR82-30YLE/SOT669/LFPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 330A (Tc) 268W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
0.87mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
149 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10131 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
268W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 027
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1058,85700 Kč588,57 Kč
10041,36820 Kč4 136,82 Kč
50034,68744 Kč17 343,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,86731 Kč35 800,96 Kč
3 00022,34838 Kč67 045,14 Kč
4 50021,57493 Kč97 087,18 Kč
7 50021,55181 Kč161 638,58 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč