
PSMNR70-40SSHJ | |
|---|---|
DigiKey Part Number | 1727-8560-2-ND - Tape & Reel (TR) 1727-8560-1-ND - Cut Tape (CT) 1727-8560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR70-40SSHJ |
Description | MOSFET N-CH 40V 425A LFPAK88 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 425A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
EDA/CAD Models | PSMNR70-40SSHJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 202 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15719 pF @ 25 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 90,29100 Kč | 902,91 Kč |
| 100 | 65,06020 Kč | 6 506,02 Kč |
| 500 | 60,07822 Kč | 30 039,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,08367 Kč | 98 167,34 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |

