
PSMNR55-40SSHJ | |
|---|---|
DigiKey Part Number | 1727-PSMNR55-40SSHJTR-ND - Tape & Reel (TR) 1727-PSMNR55-40SSHJCT-ND - Cut Tape (CT) 1727-PSMNR55-40SSHJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR55-40SSHJ |
Description | PSMNR55-40SSH/SOT1235/LFPAK88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 500A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
EDA/CAD Models | PSMNR55-40SSHJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.55mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 267 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21162 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,13000 Kč | 219,13 Kč |
| 10 | 149,37100 Kč | 1 493,71 Kč |
| 50 | 119,47980 Kč | 5 973,99 Kč |
| 100 | 109,86840 Kč | 10 986,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 91,36858 Kč | 182 737,16 Kč |
| Unit Price without VAT: | 219,13000 Kč |
|---|---|
| Unit Price with VAT: | 265,14730 Kč |







