N-Channel 40 V 500A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMNR55-40SSHJ

DigiKey Part Number
1727-PSMNR55-40SSHJTR-ND - Tape & Reel (TR)
1727-PSMNR55-40SSHJCT-ND - Cut Tape (CT)
1727-PSMNR55-40SSHJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMNR55-40SSHJ
Description
PSMNR55-40SSH/SOT1235/LFPAK88
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 500A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235)
Datasheet
 Datasheet
EDA/CAD Models
PSMNR55-40SSHJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.55mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
267 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
21162 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK88 (SOT1235)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10112,63300 Kč1 126,33 Kč
10082,19460 Kč8 219,46 Kč
50078,58460 Kč39 292,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00064,20328 Kč128 406,56 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč