
PSMN9R5-30YLC,115 | |
|---|---|
DigiKey Part Number | 1727-5910-2-ND - Tape & Reel (TR) 1727-5910-1-ND - Cut Tape (CT) 1727-5910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN9R5-30YLC,115 |
Description | MOSFET N-CH 30V 44A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 44A (Tc) 34W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 681 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 100 | 7,84700 Kč | 784,70 Kč |
| 500 | 6,01214 Kč | 3 006,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,11917 Kč | 7 678,76 Kč |
| 3 000 | 4,66898 Kč | 14 006,94 Kč |
| 4 500 | 4,43954 Kč | 19 977,93 Kč |
| 7 500 | 4,18171 Kč | 31 362,82 Kč |
| 10 500 | 4,02900 Kč | 42 304,50 Kč |
| 15 000 | 3,88056 Kč | 58 208,40 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

