
PSMN9R3-60HSX | |
|---|---|
DigiKey Part Number | 1727-PSMN9R3-60HSXTR-ND - Tape & Reel (TR) 1727-PSMN9R3-60HSXCT-ND - Cut Tape (CT) 1727-PSMN9R3-60HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN9R3-60HSX |
Description | MOSFET 2N-CH 60V 40A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 40A (Ta) 68W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | PSMN9R3-60HSX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 40A (Ta) | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 34.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2348pF @ 25V | |
Power - Max | 68W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 30,19500 Kč | 301,95 Kč |
| 100 | 20,45420 Kč | 2 045,42 Kč |
| 500 | 16,28016 Kč | 8 140,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,25428 Kč | 21 381,42 Kč |
| 3 000 | 13,23448 Kč | 39 703,44 Kč |
| 4 500 | 12,71518 Kč | 57 218,31 Kč |
| 7 500 | 12,13180 Kč | 90 988,50 Kč |
| 10 500 | 11,81138 Kč | 124 019,49 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

