N-Channel 80 V 90A (Tc) 170W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN8R7-80BS,118

DigiKey Part Number
1727-7217-2-ND - Tape & Reel (TR)
1727-7217-1-ND - Cut Tape (CT)
1727-7217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN8R7-80BS,118
Description
MOSFET N-CH 80V 90A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 90A (Tc) 170W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
PSMN8R7-80BS,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.7mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3346 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1036,62100 Kč366,21 Kč
10025,06530 Kč2 506,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,01185 Kč15 209,48 Kč
1 60017,59803 Kč28 156,85 Kč
2 40016,87802 Kč40 507,25 Kč
4 00016,06904 Kč64 276,16 Kč
5 60015,59019 Kč87 305,06 Kč
8 00015,24717 Kč121 977,36 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč