
PSMN8R5-40HSX | |
|---|---|
DigiKey Part Number | 1727-PSMN8R5-40HSXTR-ND - Tape & Reel (TR) 1727-PSMN8R5-40HSXCT-ND - Cut Tape (CT) 1727-PSMN8R5-40HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN8R5-40HSX |
Description | MOSFET 2N-CH 40V 30A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Ta) 53W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Ta) | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1439pF @ 25V | |
Power - Max | 53W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 100 | 20,63470 Kč | 2 063,47 Kč |
| 500 | 16,43136 Kč | 8 215,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,39043 Kč | 17 085,65 Kč |
| 3 000 | 10,53540 Kč | 31 606,20 Kč |
| 4 500 | 10,09985 Kč | 45 449,32 Kč |
| 7 500 | 9,61048 Kč | 72 078,60 Kč |
| 10 500 | 9,32077 Kč | 97 868,08 Kč |
| 15 000 | 9,05801 Kč | 135 870,15 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

