Mosfet Array 40V 30A (Ta) 53W (Ta) Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN8R0-40HLX

DigiKey Part Number
1727-PSMN8R0-40HLXTR-ND - Tape & Reel (TR)
1727-PSMN8R0-40HLXCT-ND - Cut Tape (CT)
1727-PSMN8R0-40HLXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN8R0-40HLX
Description
MOSFET 2N-CH 40V 30A LFPAK56D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 30A (Ta) 53W (Ta) Surface Mount LFPAK56D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
30A (Ta)
Rds On (Max) @ Id, Vgs
9.4mOhm @ 10A, 5V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15.7nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
2110pF @ 25V
Power - Max
53W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
LFPAK56D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1024,67300 Kč246,73 Kč
10016,52960 Kč1 652,96 Kč
50013,04228 Kč6 521,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,34886 Kč17 023,29 Kč
3 00010,49620 Kč31 488,60 Kč
4 50010,06187 Kč45 278,42 Kč
7 5009,57397 Kč71 804,77 Kč
10 5009,28510 Kč97 493,55 Kč
15 0009,01864 Kč135 279,60 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč