
PSMN7R5-60YLX | |
---|---|
DigiKey Part Number | 1727-2597-2-ND - Tape & Reel (TR) 1727-2597-1-ND - Cut Tape (CT) 1727-2597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN7R5-60YLX |
Description | MOSFET N-CH 60V 86A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 86A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,49000 Kč | 47,49 Kč |
10 | 30,22400 Kč | 302,24 Kč |
50 | 22,73380 Kč | 1 136,69 Kč |
100 | 20,31340 Kč | 2 031,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 14,00429 Kč | 21 006,43 Kč |
3 000 | 12,96612 Kč | 38 898,36 Kč |
Unit Price without VAT: | 47,49000 Kč |
---|---|
Unit Price with VAT: | 57,46290 Kč |