


PSMN7R5-30MLDX | |
|---|---|
DigiKey Part Number | 1727-1794-2-ND - Tape & Reel (TR) 1727-1794-1-ND - Cut Tape (CT) 1727-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN7R5-30MLDX |
Description | MOSFET N-CH 30V 57A LFPAK33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 57A (Tc) 45W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 655 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 14,44000 Kč | 144,40 Kč |
| 100 | 9,45570 Kč | 945,57 Kč |
| 500 | 7,31530 Kč | 3 657,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,27431 Kč | 9 411,47 Kč |
| 3 000 | 5,74981 Kč | 17 249,43 Kč |
| 4 500 | 5,48254 Kč | 24 671,43 Kč |
| 7 500 | 5,18223 Kč | 38 866,72 Kč |
| 10 500 | 5,00437 Kč | 52 545,88 Kč |
| 15 000 | 4,83154 Kč | 72 473,10 Kč |
| 37 500 | 4,79677 Kč | 179 878,88 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |

